+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CG90MS

Arrester: surge arrester; SMD; Ø8x6mm; 90V; 20kA; 10GΩ; Ø: 8mm; GDT

Manufacturer: LITTELFUSE

Manufacturer part number:
CG90MS
TME Symbol:
CG90MS

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø8x6mm
Typical spark-over voltage
90V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
6mm
Impulse discharge current (8/20µs)
20kA
Min. insulation resistance
10GΩ
Diameter
8mm
Manufacturer series
GDT
Gross weight2.52 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
CG90MS
0 in TME stock
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.