+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CGV 10.21

Enclosure for connectors: HDC; size 57.27; for cable; PG21; IP68


Manufacturer: ILME

Manufacturer part number:
CGV 10.21
TME Symbol:
CGV10.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
threaded joint
Gland thread
PG21
IP rating
IP66, IP68, IP69
Number of gland holes
1
Application - series/manufacturer
IP68
Insert mounting
57x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight375 g
Certificates
EAN code8015747141291
See other products in this category: ILME connectors ILME,
*
CGV 10.21
0 in TME stock
Net price for quantities from 1 pcs - 51.29 USDGross price for quantities from 1 pcs - 51.29 USD
Net price for quantities from 2 pcs - 41.03 USDGross price for quantities from 2 pcs - 41.03 USD
Net price for quantities from 10 pcs - 31.19 USDGross price for quantities from 10 pcs - 31.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.