+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CW2000

Marker: for drawing tracks on PCB; grey; 1.2mm; 9ml


Manufacturer: CHEMTRONICS

Manufacturer part number:
CW2000
TME Symbol:
CH-CW2000

Specification

Manufacturer
CHEMTRONICS
Type of marker
for drawing tracks on PCB
Colour
grey
Line thickness
1.2mm
Capacity
9ml
Application
conductive tracks drawing, EMI shielding
Signal word
Danger
Soldering equipment features
  • insoluble in water
  • nickel paint
  • quick-drying
Precautionary statements
  • P201: Obtain special instructions before use.
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P235: Keep cool.
  • P241: Use explosion-proof electrical/ventilating/lighting/.../equipment.
  • P260: Do not breathe dust/fume/gas/mist/vapours/spray.
  • P273: Avoid release to the environment.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P303 + P361 + P353: IF ON SKIN (or hair): Remove/Take off immediately all contaminated clothing. Rinse skin with water/shower.
  • P304 + P340: IF INHALED: Remove victim to fresh air and keep at rest in a position comfortable for breathing.
  • P353: Rinse skin with water/shower
  • P501: Dispose of contents/container to ...
Hazard statements
  • H226: Flammable liquid and vapour.
  • H317: May cause an allergic skin reaction.
  • H319: Causes serious eye irritation
  • H331: Toxic if inhaled
  • H351: Suspected of causing cancer of exposure cause the hazard.
  • H372: Causes damage to organs
  • H400: Very toxic to aquatic life
  • H410: Very toxic to aquatic life with long lasting effects.
GHS Code
  • GHS02
  • GHS06
  • GHS08
  • GHS09
Gross weight53.07 g
Certificates
See other products in this category: Soldering Pens CHEMTRONICS
*
CW2000
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 12 pcs