+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CHC 32

Protection cover; size 77.62; for double latch; IP66; C-TYPE


Manufacturer: ILME

Manufacturer part number:
CHC 32
TME Symbol:
CHC32

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 77.62
Locking system
for double latch
IP rating
IP66
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm (x2)
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight113.93 g
Certificates
EAN code8015747016490
See other products in this category: ILME connectors ILME,
*
CHC 32
20 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 5 pcs - 9.83 USDGross price for quantities from 5 pcs - 9.83 USD
Net price for quantities from 20 pcs - 8.87 USDGross price for quantities from 20 pcs - 8.87 USD
Net price for quantities from 40 pcs - 8.19 USDGross price for quantities from 40 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.