+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CHCS 10

Protection cover; size 57.27; for double latch; IP65,IP66,IP69

Manufacturer: ILME

Manufacturer part number:
CHCS 10
TME Symbol:
CHCS10

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 57.27
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
EMC
Insert mounting
57x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight52 g
Certificates
EAN code8015747138130
See other products in this category: ILME connectors ILME,
*
CHCS 10
0 in TME stock
Net price for quantities from 20 pcs - 8.47 USDGross price for quantities from 20 pcs - 8.47 USD
Net price for quantities from 40 pcs - 7.53 USDGross price for quantities from 40 pcs - 7.53 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.