+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CHI 50 CS

Enclosure for connectors: HDC; size 66.40; for panel mounting


Manufacturer: ILME

Manufacturer part number:
CHI 50 CS
TME Symbol:
CHI50CS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 66.40
Mechanical mounting
for panel mounting
Locking system
for double latch
Connector variant
with protective cap
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight112 g
Certificates
EAN code8015747018753
See other products in this category: ILME connectors ILME,
*
CHI 50 CS
0 in TME stock
Net price for quantities from 5 pcs - 22.75 USDGross price for quantities from 5 pcs - 22.75 USD
Net price for quantities from 20 pcs - 19.28 USDGross price for quantities from 20 pcs - 19.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.