+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

112769

Wrench: ring; insulated,bent; 16mm; L: 210mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112769
TME Symbol:
CIMCO-112769

Specification

Manufacturer
CIMCO
Type of wrench
ring
Kind of wrench
bent, insulated
Spanner size
16mm
Length
210mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 7447 VDE
Gross weight202 g
EAN code4021103127698
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112769
0 in TME stock
Net price for quantities from 1 pcs - 41.57 USDGross price for quantities from 1 pcs - 41.57 USD
Net price for quantities from 3 pcs - 38.97 USDGross price for quantities from 3 pcs - 38.97 USD
Net price for quantities from 5 pcs - 36.37 USDGross price for quantities from 5 pcs - 36.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.