+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

112804

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 260mm


Manufacturer: CIMCO

Manufacturer part number:
112804
TME Symbol:
CIMCO-112804

Specification

Manufacturer
CIMCO
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
260mm
Conform to the norm
DIN 3117A
Key features
PVC coated handles
Plating material
chromium
Gross weight447 g
EAN code4021103128046
See other products in this category: Adjustable Wrenches CIMCO,
*
112804
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 3 pcs - 11.55 USDGross price for quantities from 3 pcs - 11.55 USD
Net price for quantities from 5 pcs - 10.78 USDGross price for quantities from 5 pcs - 10.78 USD