+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CJ1W-AD081-V1-SL

Automation module: extension; CJ1W; Analog in: 8; CJ


Manufacturer: OMRON

Manufacturer part number:
CJ1W-AD081-V1-SL
TME Symbol:
CJ1W-AD081-V1-SL

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Number of analog inputs
8
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Resolution
1:4000 / 8000
Leads
screwless clamps
Gross weight176 g
Certificates
EAN code4547648023269
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-AD081-V1-SL
0 in TME stock
Net price for quantities from 1 pcs - 895.95 USDGross price for quantities from 1 pcs - 895.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.