+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CJ1W-NC434

Automation module: positioning; CJ1W; OUT 1: line driver; CJ

Manufacturer: OMRON

Manufacturer part number:
CJ1W-NC434
TME Symbol:
CJ1W-NC434

Specification

Manufacturer
OMRON
Type of automation module
positioning
Manufacturer series
CJ1W
Kind of output 1
line driver
Body dimensions
90x62x65mm
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Modules features
4 axes
Supply voltage
  • 5V DC
  • 24V DC
Gross weight270 g
Certificates
EAN code4547648651172
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-NC434
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order