+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CJ1W-V680C12

Automation module: RFID; CJ1W; 31x65x90mm; on panel; CJ; Ch: 2

Manufacturer: OMRON

Manufacturer part number:
CJ1W-V680C12
TME Symbol:
CJ1W-V680C12

Specification

Manufacturer
OMRON
Type of automation module
RFID
Manufacturer series
CJ1W
Body dimensions
31x65x90mm
Operating temperature
0...55°C
Mounting
on panel
Application - series/manufacturer
CJ
Number of channels
2
Gross weight173 g
Certificates
EAN code4547648510721
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-V680C12
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order