+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T4656

Wrench-set; socket spanner; Chrom-vanadium steel; 3/8"; 23pcs.

Manufacturer: C.K

Manufacturer part number:
T4656
TME Symbol:
CK-4656

Specification

Manufacturer
C.K
Type of tool
wrench - set
Kind of wrench
socket spanner
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 21mm, HEX 22mm, HEX 24mm
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
3/8"
Quantity in set/package
23pcs.
Key features
  • a rachet handle with a reversal lever is fitted with a bi-component, ergonomic grip
  • characterized by long operational life
  • the tool surface is plated with non-peeling chrome
Kit contents
  • 12-angles sockets 3/8"
  • adapter for 1/2" sockets / T holder (with extension 150mm)
  • Cardan joint
  • extender 75mm
  • extender 150mm / drive lever
  • reversible rachet handle 3/8", 45 teeth
Gross weight2.4212 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets C.K
*
T4656
Product withdrawn from the offer
Use the specification table below to search for similar products