+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T4838XESD30

Screwdriver: precision; hex key; HEX 3mm; Blade length: 60mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4838XESD30
TME Symbol:
CK-T4838XESD30

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 3mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
Xonic ESD
Blade material
chrome vanadium molybdenum steel
Gross weight18.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4838XESD30
1 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts