+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T4840XESD35

Screwdriver: precision; 6-angles socket; HEX 3.5mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4840XESD35
TME Symbol:
CK-T4840XESD35

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3.5mm
Blade length
60mm
Overall length
159mm
Version
ESD
Manufacturer series
Xonic ESD
Blade material
chrome vanadium molybdenum steel
Gross weight23.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4840XESD35
5 in TME stock
Net price for quantities from 1 pcs - 11.95 USDGross price for quantities from 1 pcs - 11.95 USD
Net price for quantities from 30 pcs - 11.55 USDGross price for quantities from 30 pcs - 11.55 USD
Net price for quantities from 60 pcs - 10.75 USDGross price for quantities from 60 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts