+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CK3W-AX1313P

Automation module: control unit; AX; OUT 1: PNP; 90x80x130mm


Manufacturer: OMRON

Manufacturer part number:
CK3W-AX1313P
TME Symbol:
CK3W-AX1313P

Specification

Manufacturer
OMRON
Type of automation module
control unit
Manufacturer series
AX
Kind of output 1
PNP
Body dimensions
90x80x130mm
Number of digital outputs
16
Number of digital inputs
16
Output voltage
5V DC, 24V DC
Modules features
4 axes
Power consumption
3.4W, 12.5W
Gross weight659 g
Certificates
EAN code4549734537841
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CK3W-AX1313P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order