+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL-C/HT4.8V/L

Re-battery: Ni-MH; C; 4.8V; 4000mAh; cables; 250mm; 1pcs.


Manufacturer: CELLEVIA BATTERIES

Manufacturer part number:
CL-C/HT4.8V/L
TME Symbol:
CL-C/HT4.8V/L

Specification

Manufacturer
CELLEVIA BATTERIES
Type of rechargeable battery
Ni-MH
Version
packs
Cell size
C, R14
Rated voltage
4.8V
Capacity
4Ah
Leads
cables
Lead length
0.25m
Body dimensions
Ø26.9x200mm
Cells quantity
4
Rechargeable batteries features
high temperature
Rechargeable batteries application
emergency lighting
Quantity in set/package
1pcs.
Gross weight316.77 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries CELLEVIA BATTERIES,
*
CL-C/HT4.8V/L
89 in TME stock
Net price for quantities from 1 pcs - 25.50 USDGross price for quantities from 1 pcs - 25.50 USD
Net price for quantities from 5 pcs - 23.91 USDGross price for quantities from 5 pcs - 23.91 USD
Net price for quantities from 20 pcs - 21.53 USDGross price for quantities from 20 pcs - 21.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs