+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL1554-TP/2

Laboratory connector: 4mm banana; socket; 15A; white; 48.73mm


Manufacturer: CLIFF

Manufacturer part number:
CL1554-TP/2
TME Symbol:
CL1554-TP/2

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Current rating
15A
Colour
white
Mounting
on panel, soldered
Connector variant
with 2mm crosswise socket
Maximum height
48.73mm
Dimensions
Gross weight9.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL1554-TP/2
36 in TME stock
Net price for quantities from 2 pcs - 2.17 USDGross price for quantities from 2 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs