+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL159802A

Laboratory connector: 3mm banana; socket; 60A; 54.5mm; 20mΩ

Manufacturer: CLIFF

Manufacturer part number:
CL159802A
TME Symbol:
CL159802A

Specification

Manufacturer
CLIFF
Type of lab connector
3mm banana
Connector
socket
Current rating
60A
Length
54.5mm
Colour
black, transparent
Contact plating
gold-plated
Mounting
on panel, screw, screw terminal
Max. contact resistance:
20mΩ
Operating temperature
-20...80°C
Dimensions
Gross weight36.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159802A
133 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs