+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLC125US12

Power supply: switching; open; 125W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CLC125US12
TME Symbol:
CLC125US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
125W
Number of outputs
1
Output voltage
12V DC
Output current
10.4A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
88%
Body dimensions
101.6x50.8x31.8mm
Electrical connection
connector with snap lock
Manufacturer series
CLC
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight175 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CLC125US12
0 in TME stock
Net price for quantities from 1 pcs - 108.41 USDGross price for quantities from 1 pcs - 108.41 USD
Net price for quantities from 5 pcs - 99.49 USDGross price for quantities from 5 pcs - 99.49 USD
Net price for quantities from 10 pcs - 94.37 USDGross price for quantities from 10 pcs - 94.37 USD
Net price for quantities from 25 pcs - 87.02 USDGross price for quantities from 25 pcs - 87.02 USD
Net price for quantities from 48 pcs - 87.01 USDGross price for quantities from 48 pcs - 87.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.