+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLD2-5

Cable: for sensors/automation; PIN: 2; M12 female; angled; 5m; plug

Manufacturer: AUTONICS

Manufacturer part number:
CLD2-5
TME Symbol:
CLD2-5

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Manufacturer series
CL
Insulator material
PVC
Wire colour
black
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS
*
CLD2-5
Product withdrawn from the offer
Use the specification table below to search for similar products