+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLE2P

Electrode; IP68; stainless steel; Ø4x2000mm; Insulation: FR


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CLE2P
TME Symbol:
CLE2P

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
electrode
Operating temperature
-20...90°C
IP rating
IP68
Body material
stainless steel
Electrode dimensions
Ø4x2000mm
Insulator material
FR
Related items
CLH3, CLH5
Kit contents
  • electrodes 1000mm x2
  • inter-electrode connector
Gross weight235 g
Certificates
EAN code5709870324067
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
CLE2P
5 in TME stock
Net price for quantities from 1 pcs - 68.36 USDGross price for quantities from 1 pcs - 68.36 USD
Net price for quantities from 5 pcs - 63.80 USDGross price for quantities from 5 pcs - 63.80 USD
Net price for quantities from 10 pcs - 59.25 USDGross price for quantities from 10 pcs - 59.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.