+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLICK-8C

LED tape connector; for tape-to-tape connection; with leads; 6A


Manufacturer: POS

Manufacturer part number:
CLICK-8C
TME Symbol:
CLICK-8C

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-to-tape connection
Number of cores
2
LED accessories features
with leads
Maximum current
6A
Cable length
0.1m
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
8mm
Gross weight3.32 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
CLICK-8C
144 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.