+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CLT38N-C630

Protective tube; polyamide 6; black; L: 30.5m; Øint: 10mm; UL94HB

Manufacturer: PANDUIT

Manufacturer part number:
CLT38N-C630
TME Symbol:
CLT38N-C630

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Length
30.5m
Internal diameter
10mm
Cable accessories application
wires protection against damage
Outside diameter
13.3mm
Flammability rating
UL94HB
Operating temperature
-40...110°C
Gross weight1.3406 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT38N-C630
4 in TME stock
Net price for quantities from 1 pcs - 85.68 USDGross price for quantities from 1 pcs - 85.68 USD
Net price for quantities from 5 pcs - 78.55 USDGross price for quantities from 5 pcs - 78.55 USD
Net price for quantities from 10 pcs - 71.40 USDGross price for quantities from 10 pcs - 71.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.