+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CM1C337M08010VR

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø8x10mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
CM1C337M08010VR
TME Symbol:
CM1C337M08010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Height
10mm
Diameter
8mm
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CM1C337M08010VR
0 in TME stock
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)