+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CM32F

Fuse holder; for DIN rail mounting; 32A; 660VAC; Poles: 1


Manufacturer: EATON ELECTRIC

Manufacturer part number:
CM32F
TME Symbol:
CM32F

Specification

Manufacturer
EATON ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
660V AC
Number of poles
1
Fuse accessories application
industrial fuses
Gross weight30 g
See other products in this category: DIN Rail Sockets EATON ELECTRIC,
*
CM32F
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order