+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CMB02070X3003FB200

Resistor: carbon film; 300kΩ; SMD; MELF; 0207; 1W; ±1%; 500V; L: 5.8mm


Manufacturer: VISHAY

Manufacturer part number:
CMB02070X3003FB200
TME Symbol:
CMB02070X3003FB200

Specification

Manufacturer
VISHAY
Type of resistor
carbon film
Resistance
300kΩ
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
1W
Tolerance
±1%
Operating voltage
500V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...125°C
Conform to the norm
AEC-Q200
Length
5.8mm
Diameter
2.2mm
Roll diameter max.
180mm
Gross weight0.1 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CMB02070X3003FB200
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.