+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CMS-16093-078L100A-67

Loudspeaker; miniature; 700mW; 8Ω; 16x9x3mm; 20kHz; PEEK; Len: 100m

Manufacturer: Same Sky®

Manufacturer part number:
CMS-16093-078L100A-67
TME Symbol:
CMS16093078L100A67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...50°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
440...660Hz
Colour
black, translucent
Material
PEEK
Cable length
100m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-16093-078L100A-67
0 in TME stock
Net price for quantities from 400 pcs - 1.46 USDGross price for quantities from 400 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.