+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CN3201220

Contactor: 4-pole installation; 32A; 220÷230VAC,220÷230VDC; CN32


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CN3201220
TME Symbol:
CN3201220

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole installation
Max. operating current
32A
Control voltage
220...230V AC, 220...230V DC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
Manufacturer series
CN32
Leads
screw terminals
Gross weight255.3 g
Certificates
EAN code8013975218167
See other products in this category: Contactors -Installation Modular LOVATO ELECTRIC,
See other products from this series.:
*
CN3201220
1 in TME stock
Net price for quantities from 1 pcs - 69.52 USDGross price for quantities from 1 pcs - 69.52 USD
Net price for quantities from 5 pcs - 65.18 USDGross price for quantities from 5 pcs - 65.18 USD
Net price for quantities from 10 pcs - 60.83 USDGross price for quantities from 10 pcs - 60.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs