+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CNY17-2-300E

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
CNY17-2-300E
TME Symbol:
CNY17-2-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
63-125%@10mA
Collector-emitter voltage
70V
Case
Gull wing 6
Turn-on time
5µs
Turn-off time
5µs
Gross weight0.343 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
CNY17-2-300E
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 65 pcs - 0.30 USDGross price for quantities from 65 pcs - 0.30 USD
Net price for quantities from 260 pcs - 0.27 USDGross price for quantities from 260 pcs - 0.27 USD
Net price for quantities from 520 pcs - 0.25 USDGross price for quantities from 520 pcs - 0.25 USD
Net price for quantities from 1040 pcs - 0.24 USDGross price for quantities from 1040 pcs - 0.24 USD
Net price for quantities from 2015 pcs - 0.23 USDGross price for quantities from 2015 pcs - 0.23 USD
Net price for quantities from 2535 pcs - 0.22 USDGross price for quantities from 2535 pcs - 0.22 USD
Net price for quantities from 5005 pcs - 0.21 USDGross price for quantities from 5005 pcs - 0.21 USD
Net price for quantities from 10010 pcs - 0.21 USDGross price for quantities from 10010 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs