+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CP2011U

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA

Manufacturer: LOGILINK

Manufacturer part number:
CP2011U
TME Symbol:
CP2011U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
0.25m
Wire insulation material
PVC
Insulation colour
white
Core diameter
24AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight15.68 g
Certificates
EAN code4052792023572
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP2011U
9 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs