+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CP30158

Patch panel; rack; screw; 29mm; Number of ports: 16; Height: 1U

Manufacturer: CLIFF

Manufacturer part number:
CP30158
TME Symbol:
CP30158

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mounting
rack
Mechanical mounting
screw
Mounting holes pitch
29mm
Number of ports
16
Useful height (U)
1U
Standard
19"
Application - series/manufacturer
SLIM
Gross weight469.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
*
CP30158
16 in TME stock
Net price for quantities from 1 pcs - 28.65 USDGross price for quantities from 1 pcs - 28.65 USD
Net price for quantities from 10 pcs - 26.04 USDGross price for quantities from 10 pcs - 26.04 USD
Net price for quantities from 50 pcs - 23.44 USDGross price for quantities from 50 pcs - 23.44 USD
Net price for quantities from 100 pcs - 18.24 USDGross price for quantities from 100 pcs - 18.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts