+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CP30711MB

Coupler; USB C socket-front,USB C plug-back; DUALSLIM; USB C


Manufacturer: CLIFF

Manufacturer part number:
CP30711MB
TME Symbol:
CP30711MB

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
DUALSLIM
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB C
Body material
metal
Mounting holes pitch
29mm
Body colour
black
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight13.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30711MB
0 in TME stock
Net price for quantities from 50 pcs - 14.90 USDGross price for quantities from 50 pcs - 14.90 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerTray = 50 pcs