+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPE-750

Sound transducer: piezo signaller; on panel; 4.1kHz; 8mA; 4÷28VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPE-750
TME Symbol:
CPE-750

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
on panel
Resonant frequency
4.1kHz
Operating current
8mA
Operating temperature
-30...85°C
Diameter
37.8mm
Height
23.5mm
Operating voltage
4...28V DC
Sound level
80dB
Body colour
grey
Leads
connectors
Leads dimensions
4.8mm
Terminal pitch
14mm
Body dimensions
Ø37.8x23.5mm
Illumination
none
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-750
0 in TME stock
Net price for quantities from 1000 pcs - 5.30 USDGross price for quantities from 1000 pcs - 5.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.