+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPG 4040-10M

Earthing plug; ESD; Equipment: ground/earth cable (2,5m)


Manufacturer: ELME

Manufacturer part number:
CPG 4040-10M
TME Symbol:
CPG404010M

Specification

Manufacturer
ELME
Type of antistatic accessories
earthing plug
Version
ESD
Standard equipment
ground/earth cable (2,5m)
Mounting
for wall mounting
Connection
press stud male 10mm
Caution!
  • Before connecting make sure that pin terminal in the mains socket is correctly earthed
Gross weight37.39 g
See other products in this category: ESD Accessories ELME,
*
CPG 4040-10M
4 in TME stock
Net price for quantities from 1 pcs - 22.18 USDGross price for quantities from 1 pcs - 22.18 USD
Net price for quantities from 3 pcs - 20.71 USDGross price for quantities from 3 pcs - 20.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.