+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPI-3213-90PM

Sound transducer: piezo signaller; screw; 4kHz; 10mA; -20÷60°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-3213-90PM
TME Symbol:
CPI-3213-90PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
4kHz
Operating current
10mA
Operating temperature
-20...60°C
Diameter
32mm
Height
13.5mm
Operating voltage
3...28V DC
Sound level
90dB
Body colour
black
Body dimensions
Ø32x13.5mm
Cable length
0.14m
Illumination
none
Gross weight8 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-3213-90PM
0 in TME stock
Net price for quantities from 300 pcs - 1.81 USDGross price for quantities from 300 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.