+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPS-4059W-M105PM

Sound transducer: piezo signaller; 80mA; -20÷85°C; H: 56mm


Manufacturer: Same Sky®

Manufacturer part number:
CPS-4059W-M105PM
TME Symbol:
CPS-4059W-M105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Operating current
80mA
Operating temperature
-20...85°C
Height
56mm
Operating voltage
12...24V DC
Sound level
103dB
Body colour
white
Body dimensions
45x58x56mm
Cable length
0.405m
Illumination
none
Gross weight58.5 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-4059W-M105PM
0 in TME stock
Net price for quantities from 400 pcs - 6.58 USDGross price for quantities from 400 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.