+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CPS-5447W-1105PM

Sound transducer: piezo signaller; screw; 130mA; -10÷65°C; Ø: 54mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-5447W-1105PM
TME Symbol:
CPS-5447W-1105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Operating current
0.13A
Operating temperature
-10...65°C
Diameter
54mm
Height
47mm
Operating voltage
6...15V DC
Sound level
103dB
Body colour
white
Body dimensions
54x70.5x47mm
Cable length
0.35m
Illumination
none
Gross weight1.88 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-5447W-1105PM
0 in TME stock
Net price for quantities from 400 pcs - 6.59 USDGross price for quantities from 400 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.