+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQ03WAF3000T5E

Resistor: thick film; 300Ω; SMD; 0603; 100mW; ±1%; CQ; 75V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
CQ03WAF3000T5E
TME Symbol:
CQ03WAF3000T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
300Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Manufacturer series
CQ
Operating voltage
75V
Max. overload voltage
150V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
CQ03WAF3000T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.