+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQ4-08ENSKT1

Sensor: capacitive; Range: 0÷8mm; OUT: NPN / NO; Usup: 10÷30VDC

Manufacturer: SICK

Manufacturer part number:
CQ4-08ENSKT1

Alternative designations: 6051006

TME Symbol:
CQ4-08ENSKT1

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
0...8mm
Output configuration
NPN / NO
Max. operating current
150mA
IP rating
IP67
Switching frequency max
100Hz
Connection
M8 male
Body dimensions
16x39.5x12mm
Body material
ABS
Number of pins
3
Operating temperature
-20...75°C
Supply voltage
  • 10...30V DC
Gross weight20.93 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CQ4-08ENSKT1
0 in TME stock
Net price for quantities from 1 pcs - 134.42 USDGross price for quantities from 1 pcs - 134.42 USD
Net price for quantities from 5 pcs - 124.82 USDGross price for quantities from 5 pcs - 124.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.