+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQB150-300S05N-C

Converter: DC/DC; 150W; Uin: 0.3kVDC; Uout: 5VDC; Iin: 10mA; Iout: 30A

Manufacturer: CINCON

Manufacturer part number:
CQB150-300S05N-C
TME Symbol:
CQB150-300S05N-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
0.3kV DC
Output voltage
5V DC
Input current
10mA
Output current
30A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB150-300S
Body dimensions
57.9x36.8x12.7mm
Efficiency
86%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 180...425V DC
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150-300S05N-C
0 in TME stock
Net price for quantities from 1 pcs - 175.63 USDGross price for quantities from 1 pcs - 175.63 USD
Net price for quantities from 10 pcs - 169.25 USDGross price for quantities from 10 pcs - 169.25 USD
Net price for quantities from 100 pcs - 139.30 USDGross price for quantities from 100 pcs - 139.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.