+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQB150-300S28-CMFD

Converter: DC/DC; 151.2W; Uin: 0.3kVDC; Uout: 28VDC; Iout: 5.4A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150-300S28-CMFD
TME Symbol:
CQB150-300S28-CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
151.2W
Input voltage
0.3kV DC
Output voltage
28V DC
Output current
5.4A
Mounting
THT
Efficiency
88.5%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CQB150-300S28-CMFD
0 in TME stock
Net price for quantities from 1 pcs - 252.22 USDGross price for quantities from 1 pcs - 252.22 USD
Net price for quantities from 10 pcs - 244.59 USDGross price for quantities from 10 pcs - 244.59 USD
Net price for quantities from 100 pcs - 202.70 USDGross price for quantities from 100 pcs - 202.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.