+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQB50W8-36S15N

Converter: DC/DC; 50W; Uin: 9÷75VDC; Uout: 15VDC; Iout: 3.33A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB50W8-36S15N
TME Symbol:
CQB50W8-36S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
9...75V DC
Output voltage
15V DC
Output current
3.33A
Mounting
THT
Manufacturer series
CQB50W8
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB50W8-36S15N
0 in TME stock
Net price for quantities from 30 pcs - 94.25 USDGross price for quantities from 30 pcs - 94.25 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.