+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CQB75W14-72S12-C

Converter: DC/DC; 75W; Uin: 12÷160VDC; Uout: 12VDC; Iout: 6.3A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CQB75W14-72S12-C
TME Symbol:
CQB75W14-72S12-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
12...160V DC
Output voltage
12V DC
Output current
6.3A
Manufacturer series
CQB75W14
Body dimensions
47.2x34.8x12.7mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W14-72S12-C
0 in TME stock
Net price for quantities from 1 pcs - 148.82 USDGross price for quantities from 1 pcs - 148.82 USD
Net price for quantities from 5 pcs - 144.25 USDGross price for quantities from 5 pcs - 144.25 USD
Net price for quantities from 10 pcs - 139.70 USDGross price for quantities from 10 pcs - 139.70 USD
Net price for quantities from 25 pcs - 132.39 USDGross price for quantities from 25 pcs - 132.39 USD
Net price for quantities from 100 pcs - 118.70 USDGross price for quantities from 100 pcs - 118.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.