+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CR18SCN08DNO-E2

Sensor: capacitive; Range: 8mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: LANBAO

Manufacturer part number:
CR18SCN08DNO-E2
TME Symbol:
CR18SCN08DNO-E2

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
8mm
Output configuration
NPN / NO
Kind of forehead
non-embedded
Switch housing
M18
Supply voltage
  • 10...30V DC
Gross weight52.7 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CR18SCN08DNO-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.06 USDGross price for quantities from 1 pcs - 47.06 USD
Net price for quantities from 5 pcs - 44.00 USDGross price for quantities from 5 pcs - 44.00 USD
Net price for quantities from 10 pcs - 40.93 USDGross price for quantities from 10 pcs - 40.93 USD