+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRCW0201100RFNED

Resistor: thick film; 100Ω; SMD; 0201; 0.05W; ±1%; 30V; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
CRCW0201100RFNED
TME Symbol:
CRCW0201100RFNED

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Operating voltage
30V
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors VISHAY
*
CRCW0201100RFNED
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 10 000 pcs