+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRCW0402470RFKTEBC

Resistor: thick film; 470Ω; SMD; 0402; 63mW; ±1%; 50V; 1x0.5x0.35mm


Manufacturer: VISHAY

Manufacturer part number:
CRCW0402470RFKTEBC
TME Symbol:
CRCW0402470RFKTEBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
470Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±1%
Operating voltage
50V
Body dimensions
1x0.5x0.35mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
50000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW0402470RFKTEBC
0 in TME stock
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.