+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRCW2010100RFKTFBC

Resistor: thick film; 100Ω; SMD; 2010; 750mW; ±1%; 400V; 5x2.5x0.6mm

Manufacturer: VISHAY

Manufacturer part number:
CRCW2010100RFKTFBC
TME Symbol:
CRCW2010100RFKTFBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Operating voltage
400V
Body dimensions
5x2.5x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Quantity in set/package
4000pcs.
Gross weight0.026 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW2010100RFKTFBC
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.