+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRE1S2405SC

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
CRE1S2405SC
TME Symbol:
CRE1S2405SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP4
Mounting
PCB
Body dimensions
11.53x10x6.1mm
Efficiency
71%
Operating temperature
-40...85°C
Switching frequency
100kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight1.41 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
CRE1S2405SC
31 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 105 pcs - 2.90 USDGross price for quantities from 105 pcs - 2.90 USD
Net price for quantities from 140 pcs - 2.85 USDGross price for quantities from 140 pcs - 2.85 USD
Net price for quantities from 175 pcs - 2.81 USDGross price for quantities from 175 pcs - 2.81 USD
Net price for quantities from 210 pcs - 2.75 USDGross price for quantities from 210 pcs - 2.75 USD
Net price for quantities from 350 pcs - 2.63 USDGross price for quantities from 350 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs