+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

88974143

Programmable relay; IN: 6; Analog in: 0; OUT: 4; Millenium 3 Smart


Manufacturer: CROUZET

Manufacturer part number:
88974143
TME Symbol:
CROUZET-88974143

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
6
Number of analog inputs
0
Number of outputs
4
Manufacturer series
Millenium 3 Smart
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight249.1 g
Certificates
EAN code3593150039879
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88974143
1 in TME stock
Net price for quantities from 1 pcs - 331.38 USDGross price for quantities from 1 pcs - 331.38 USD
Net price for quantities from 5 pcs - 311.09 USDGross price for quantities from 5 pcs - 311.09 USD
Net price for quantities from 10 pcs - 293.06 USDGross price for quantities from 10 pcs - 293.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.