+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRT02F7E0100

Resistor: thick film; 10Ω; 0402; 62.5mW; ±1%; CRT; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
CRT02F7E0100
TME Symbol:
CRT02F7E0100

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
10Ω
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±1%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT02F7E0100
0 in TME stock
Net price for quantities from 240000 pcs - 0.00 USDGross price for quantities from 240000 pcs - 0.00 USD
No. of pieces (Multiplicity: 240 000)
Minimum order quantity: 240 000.
Multiplicity: 240 000.